

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
7 m
Socket
Plug
Black
250 V
16 A
3
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
7000 mm
3
Black
Tinned
2
TRUE
4 kV
80.6 mOhm
IP40
L, N, PE
Other
2.828 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
3013
User & Safety Instructions 3284056 Wieland Electric 92.297.7000.0 Connection Black 7 m