

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
3.0 m
Socket
Plug
Black
250 V
20 A
3
IP40
GST18i3
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
3000 mm
3
Black
Tinned
2
TRUE
4 kV
21.32 mOhm
IP40
1, 2, PE
Green
1.899 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
6017
not relevant
User & Safety Instructions 3284059 Wieland Electric 92.298.3000.7 Connection Black 3.0 m