

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
4 m
Socket
Open cable ends
Black
250 V
20 A
3
IP40
gesis® CLASSIC
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
4000 mm
3
Black
Tinned
2
TRUE
4 kV
27.76 mOhm
IP40
1, 2, PE
Green
2.366 kWh
9 mm
37 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
6017
not relevant
User & Safety Instructions 3284106 Wieland Electric 92.298.4063.7 Cable Black 4 m