

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
Socket
Screw connection
250 V
20 A
10.5 mm
6.5 mm
6.5 - 10.5 mm
3
IP40
gesis® CLASSIC
28.2 mm
Bus
TRUE
12.6 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
3
69.4 mm
Polyamide (PA)
6.5-10.5 mm
Tinned
2
TRUE
4 kV
0.4 mOhm
CuZn
IP40
1
1, 2, 3
Blue
0.09 kWh
0.75-2.5 mm²
0.75-2.5 mm²
100 °C
5018
not relevant
User & Safety Instructions 3284084 Wieland Electric 92.931.4053.0 Connector