

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Plug
Screw connection
250 V
20 A
10.5 mm
6.5 mm
6.5 - 10.5 mm
3
IP40
gesis® CLASSIC
28.2 mm
Plug
TRUE
12.6 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
3
69.4 mm
Polyamide (PA)
6.5-10.5 mm
Tinned
2
TRUE
4 kV
0.4 mOhm
CuZn
IP40
1
1, 2, PE
Green
0.093 kWh
0.75-2.5 mm²
0.75-2.5 mm²
100 °C
6017
yes
User & Safety Instructions 3284662 Wieland Electric 92.932.3553.0 Connector