

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Plug
Spring-loaded terminal
250 V
20 A
10.3 mm
7.8 mm
7.8 - 10.3 mm
3
IP40
gesis® CLASSIC
32.5 mm
Plug
TRUE
15.5 mm
Spring clamp connection
Integrated in plug-in connector
20 A
250 V
TRUE
3
75 mm
Polyamide (PA)
7.8-10.3 mm
Tinned
2
TRUE
4 kV
0.45 mOhm
CuZn
IP40
2
L, N, PE
Red
0.122 kWh
0.5-1.5 mm²
0.5-2.5 mm²
100 °C
3022
yes
User & Safety Instructions 3284878 Wieland Electric 92.934.0553.0 Connector