

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
Socket
Spring-loaded terminal
250 V
20 A
11.5 mm
9.5 mm
9.5 - 11.5 mm
4
IP40
gesis® CLASSIC
42.25 mm
Bus
TRUE
17 mm
Spring clamp connection
Integrated in plug-in connector
20 A
250 V
TRUE
4
75 mm
Polyamide (PA)
9.5-11.5 mm
Tinned
2
TRUE
4 kV
0.45 mOhm
CuZn
IP40
2
2, N, PE, 1
White
0.155 kWh
0.75-1.5 mm²
0.75-2.5 mm²
100 °C
9016
not relevant
User & Safety Instructions 3284900 Wieland Electric 92.943.0053.0 Connector