There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
Screw connection
250 V
20 A
15.5 mm
11.5 mm
11.5 - 15.5 mm
4
IP40
38 mm
Bus
TRUE
17.5 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
4
85.2 mm
Polyamide (PA)
11.5-15.5 mm
Tinned
2
TRUE
4 kV
0.4 mOhm
CuZn
IP40
1
2, N, PE, 1
White
0.147 kWh
0.75-4 mm²
0.75-4 mm²
100 °C
9016
not relevant
User & Safety Instructions 3285019 Wieland Electric 92.943.5053.0 Connector