

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Plug
Screw connection
50 V
6 A
12 mm
7 mm
7 - 12 mm
5
IP40
gesis® CLASSIC
47.75 mm
Plug
TRUE
15 mm
Screw connection
Integrated in plug-in connector
6 A
50 V
TRUE
5
76.4 mm
Polyamide (PA)
7-12 mm
Tinned
2
TRUE
4 kV
0.4 mOhm
CuZn
IP40
1
1, 2, 3, 4, 5
Blue
0.161 kWh
0.75-2.5 mm²
0.75-2.5 mm²
100 °C
5012
not relevant
User & Safety Instructions 3284852 Wieland Electric 92.954.4153.0 Connector