

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
90-degree
Solder lug
50 V
3 A
2
IP20
13 mm
Bus
TRUE
11.75 mm
Soldering connection
Integrated in plug-in connector
3 A
50 V
2
26 mm
Polyamide (PA)
Gilt
2
Right-angled
TRUE
0.8 kV
Other
IP20
1
1+, 2-
Green
0.014 kWh
Soldering connection
Black
100 °C
6017
not relevant
User & Safety Instructions 3284696 Wieland Electric 93.421.0653.1 Appliance connector