

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
50 V
3 A
3
IP20
gesis® NV
13 mm
TRUE
34 mm
Integrated in plug-in connector
3 A
50 V
1
2
3
37 mm
Polyamide (PA)
Gilt
2
TRUE
0.8 kV
Other
IP20
1+, 2-
Black
0.034 kWh
T-distributor
100 °C
9005
yes
User & Safety Instructions 3284803 Wieland Electric 93.430.2653.1 Distributor