

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
90-degree
Solder lug
50 V
3 A
3
IP20
13 mm
Bus
11.75 mm
Soldering connection
Integrated in plug-in connector
3 A
50 V
3
26 mm
Polyamide (PA)
Gilt
2
Right-angled
TRUE
0.8 kV
Other
IP20
1
1+, 2-
White
0.013 kWh
Soldering connection
100 °C
9016
User & Safety Instructions 3284848 Wieland Electric 93.431.2653.0 Appliance connector