

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Plug
Spring-loaded terminal
50 V
3 A
6.5 mm
5.5 mm
5.5 - 6.5 mm
3
IP20
gesis® NV
15.2 mm
Plug
TRUE
14.4 mm
Spring clamp connection
Integrated in plug-in connector
3 A
50 V
TRUE
3
47 mm
Polyamide (PA)
5.5-6.5 mm
Gilt
2
TRUE
0.8 kV
2 mOhm
Other
IP20
1
1+, 2-
Black
0.038 kWh
0.25-0.75 mm²
100 °C
9005
yes
User & Safety Instructions 3284880 Wieland Electric 93.432.2553.1 Connector