

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
1 m
BST14i2 socket
BST14i2 plug
Black
50 V
3 A
2
IP20
gesis® NV
TRUE
0.5 mm²
Other
Black
Integrated in plug-in connector
3 A
50 V
1000 mm
2
Green
Gilt
2
TRUE
0.8 kV
35 mOhm
IP20
1+, 2-
Green
0.213 kWh
Connecting cable
100 °C
70 °C
Dca
s1
d2
a1
6017
not relevant
User & Safety Instructions 3284967 Wieland Electric 94.425.1060.7 Connection Black 1 m