

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
BST14i2 socket
Open cable ends
Black
50 V
3 A
2
IP20
FALSE
0.5 mm²
FB-2Y
Black
Integrated in plug-in connector
3 A
50 V
3000 mm
2
Grey
Gilt
2
TRUE
0.8 kV
103 mOhm
IP20
1+, 2-
Blue
0.514 kWh
9 mm
21 mm
Device connection cable
Free conductor end
100 °C
Skinned
60 °C
Eca
None
None
None
5024