

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
4 m
Black
Cable with open ends
Open cable ends
BST14i2 plug
IP20
gesis® NV
2
3 A
50 V
FALSE
0.5 mm²
FB-2Y
Black
Integrated in plug-in connector
3 A
50 V
4000 mm
2
Green
Gilt
2
TRUE
0.8 kV
137.25 mOhm
IP20
1+, 2-
Green
0.678 kWh
9 mm
21 mm
Device connection cable
Free conductor end
100 °C
Skinned
70 °C
Eca
None
None
None
6017
not relevant
User & Safety Instructions 3284863 Wieland Electric 94.425.4004.7 Cable Black 4 m