

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
4 m
BST14i2 socket
BST14i2 plug
Black
50 V
3 A
2
IP20
gesis® NV
TRUE
0.5 mm²
Other
Black
Integrated in plug-in connector
3 A
50 V
4000 m
2
Polyamide (PA)
Black
4.8-4.8 mm
Gilt
2
TRUE
0.8 kV
137.7 mOhm
IP20
1+, 2-
Other
0.481
0 mm
0
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
60 °C
Eca
None
None
None
5024
User & Safety Instructions 3284923 Wieland Electric 94.425.4090.9 Connection Black 4 m