

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
5 m
BST14i2 socket
Open cable ends
Black
Cable with open ends
50 V
3 A
2
IP20
gesis® NV
FALSE
0.5 mm²
FB-2Y
Black
Integrated in plug-in connector
3 A
50 V
5000 mm
2
Grey
Gilt
2
TRUE
0.8 kV
171.45 mOhm
IP20
1+, 2-
Blue
0.834 kWh
9 mm
21 mm
Device connection cable
Free conductor end
100 °C
Skinned
60 °C
Eca
None
None
None
5024
not relevant
User & Safety Instructions 3284964 Wieland Electric 94.425.5003.9 Cable Black 5 m