

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
7 mm
Open cable ends
BST14i2 plug
Black
Cable with open ends
50 V
3 A
6.1 mm
6.1 mm (max)
2
IP20
gesis® NV
FALSE
0.5 mm²
FB-2Y
Black
Integrated in plug-in connector
3 A
50 V
7000 mm
2
Green
Gilt
2
TRUE
0.8 kV
239.8 mOhm
IP20
1+, 2-
Green
1.158 kWh
9 mm
21 mm
Device connection cable
Free conductor end
100 °C
Skinned
70 °C
Eca
None
None
None
6017
not relevant
User & Safety Instructions 3285231 Wieland Electric 94.425.7004.7 Cable Black 7 mm