

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
7 m
BST14i2 socket
BST14i2 plug
Black
50 V
3 A
2
IP20
gesis® NV
FALSE
0.5 mm²
L03 Z1Z1-U
Black
Integrated in plug-in connector
3 A
50 V
7000 mm
2
Black
Gilt
2
TRUE
0.8 kV
240.2 mOhm
IP20
1+, 2-
Blue
1.079 kWh
Connecting cable
100 °C
60 °C
Eca
None
None
None
5024
User & Safety Instructions 3285239 Wieland Electric 94.425.7030.9 Connection Black 7 m