

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
7 m
BST14i2 socket
Open cable ends
Black
Cable with open ends
50 V
3 A
2
IP20
gesis® NV
TRUE
0.5 mm²
Other
Black
Integrated in plug-in connector
3 A
50 V
7000 mm
2
Green
Gilt
2
TRUE
0.8 kV
239.8 mOhm
IP20
1+, 2-
Green
1.015 kWh
9 mm
21 mm
Device connection cable
Free conductor end
100 °C
Skinned
70 °C
Dca
s1
d2
a1
6017
not relevant
User & Safety Instructions 3284769 Wieland Electric 94.425.7063.7 Cable Black 7 m