

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
Open cable ends
BST14i2 plug
Black
50 V
3 A
2
IP20
FALSE
0.5 mm²
L03 Z1Z1-U
Black
Integrated in plug-in connector
3 A
50 V
8000 mm
2
Black
Gilt
2
TRUE
0.8 kV
274 mOhm
IP20
1+, 2-
Blue
1.187 kWh
9 mm
21 mm
Device connection cable
Free conductor end
100 °C
Skinned
60 °C
Eca
None
None
None
5024