

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable
8 m
Open cable ends
BST14i2 plug
Black
Cable with open ends
50 V
3 A
2
IP20
gesis® NV
TRUE
0.5 mm²
Other
Black
Integrated in plug-in connector
3 A
50 V
8000 mm
2
Black
Gilt
2
TRUE
0.8 kV
274 mOhm
IP20
1+, 2-
Blue
0.848 kWh
9 mm
21 mm
Device connection cable
Free conductor end
100 °C
Skinned
60 °C
Eca
None
None
None
5024
not relevant
User & Safety Instructions 3284930 Wieland Electric 94.425.8094.9 Cable Black 8 m