

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
250 V
10 A
2
IP66
gesis® CLASSIC
85.8 mm
TRUE
31.3 mm
Integrated in plug-in connector
10 A
250 V
1
3
2
55.5 mm
Polyamide (PA)
Silver-plated
3
4 kV
CuZn
IP66
L, N
Grey
0.226 kWh
Distribution terminal block
100 °C
7035
not relevant
User & Safety Instructions 3285024 Wieland Electric 96.020.0153.0 Distributor