

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
250 V
20 A
2
IP66
gesis® CLASSIC
69.6 mm
TRUE
31.3 mm
Integrated in plug-in connector
20 A
250 V
1
3
2
85.8 mm
Polyamide (PA)
Silver-plated
3
4 kV
CuZn
IP66
1, 2
Green
0.23 kWh
Distribution terminal block
100 °C
6002
not relevant
User & Safety Instructions 3285041 Wieland Electric 96.020.0155.7 Distributor