

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
Spring-loaded terminal
50 V
20 A
10 mm
6 mm
6 - 10 mm
2
IP66
gesis® CLASSIC
100 °C
59 mm
Bus
TRUE
38 mm
Spring clamp connection
Integrated in plug-in connector
20 A
50 V
TRUE
2
97 mm
Polyamide (PA)
6-10 mm
Silver-plated
3
4 kV
0.8 mOhm
CuZn
IP66
2
1, 2
Other
0.518 kWh
0.5-1.5 mm²
0.5-2.5 mm²
100 °C
8002
not relevant
User & Safety Instructions 3285141 Wieland Electric 96.021.0251.4 Connector