

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
Socket
Spring-loaded terminal
50 V
20 A
14 mm
10 mm
10 - 14 mm
2
IP66
gesis® CLASSIC
59 mm
Bus
TRUE
38 mm
Spring clamp connection
Integrated in plug-in connector
20 A
50 V
TRUE
2
97 mm
Polyamide (PA)
10-14 mm
Silver-plated
3
4 kV
0.8 mOhm
CuZn
IP66
2
1, 2
Other
0.518 kWh
0.5-1.5 mm²
0.5-2.5 mm²
100 °C
8002
not relevant
User & Safety Instructions 3285182 Wieland Electric 96.021.0351.4 Connector