

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
96.021.5053.1
Bullet connector
Socket, built-in
2
Screws
Black
1 pc(s)
+100 °C
20 A
-40 °C
20 A
250 V
Brass
6 mm
0.75 mm
Thermoplastic
180°
96.021.5053.1
0.75 - 6 mm
2
4 mm²
4 mm² (max)
Yes
Protection class II
RST® CLASSIC
Contact parts: Brass · Housing: Thermoplastic resin PA 66
Device-Connector M25
-40 - +100 °C
0.75 - 4 mm²
Screws
-
-40 - +100 °C
Datasheet 741598 Wieland Electric 96.021.5053.1 Power Connector - Gesis IP+ Series