

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Plug
angled
Screw connection
250 V
20 A
10 mm
6 mm
6 - 10 mm
2
IP66
gesis® CLASSIC
34.6 mm
Plug
TRUE
62.3 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
2
70.5 mm
Polyamide (PA)
6-10 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
L, N
Black
0.303 kWh
0.75-6 mm²
0.75-6 mm²
100 °C
9005
not relevant
User & Safety Instructions 3284982 Wieland Electric 96.024.4053.1 Connector