

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Plug
90-degree
Screw connection
250 V
20 A
2
IP66
34.6 mm
Plug
TRUE
54.3 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
2
70.5 mm
Polyamide (PA)
Silver-plated
3
Right-angled
4 kV
0.55 mOhm
CuZn
M20
IP66
1
L, N
Black
0.22 kWh
Black
0.75-6 mm²
0.75-6 mm²
100 °C
9005