

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
Socket
straight
Spring-loaded terminal
250 V
20 A
10 mm
6 mm
6 - 10 mm
3
IP66
gesis® CLASSIC
100 °C
34.6 mm
Bus
TRUE
34.6 mm
Spring clamp connection
Integrated in plug-in connector
20 A
250 V
TRUE
3
82 mm
Polyamide (PA)
6-10 mm
Silver-plated
3
4 kV
CuZn
IP66
2
1, 2, PE
Green
0.295 kWh
0.5-1.5 mm²
0.5-2.5 mm²
100 °C
6002
yes
User & Safety Instructions 3285286 Wieland Electric 96.031.0055.7 Connector