

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
straight
Black
Screw connection
250 V
20 A
14 mm
10 mm
10 - 14 mm
3
IP66
CuZn
0.04
34.6 mm
Bus
TRUE
34.6 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
3
82 mm
Polyamide (PA)
10-14 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
L, N, PE
Black
0.29 kWh
0.75-6 mm²
0.75-6 mm²
100 °C
9005
yes
User & Safety Instructions 3285158 Wieland Electric 96.031.4153.1 Connector Black