

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
Green
Screw connection
250 V
20 A
14 mm
10 mm
10 - 14 mm
3
IP66
gesis® CLASSIC
59 mm
Bus
TRUE
38 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
3
97 mm
Polyamide (PA)
10-14 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
1, 2, PE
Green
0.519 kWh
0.75-6 mm²
0.75-6 mm²
100 °C
6002
not relevant
User & Safety Instructions 3285258 Wieland Electric 96.031.4355.7 Connector Green