

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Plug
straight
Spring-loaded terminal
250 V
20 A
14 mm
10 mm
10 - 14 mm
3
IP66
gesis® CLASSIC
34.6 mm
Plug
TRUE
34.6 mm
Spring clamp connection
Integrated in plug-in connector
20 A
250 V
TRUE
3
79.1 mm
Polyamide (PA)
10-14 mm
Silver-plated
3
4 kV
0.8 mOhm
CuZn
IP66
2
1, 2, 3
Blue
0.272 kWh
0.5-1.5 mm²
0.5-2.5 mm²
100 °C
5012
not relevant
User & Safety Instructions 3285100 Wieland Electric 96.032.0153.9 Connector