There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Plug
straight
Spring-loaded terminal
250 V
20 A
3
IP66
35 mm
Plug
TRUE
35 mm
Spring clamp connection
Integrated in plug-in connector
20 A
250 V
3
44.6 mm
Polyamide (PA)
Silver-plated
3
Straight
4 kV
0.8 mOhm
CuZn
M25
IP66
2
1, 2, PE
Green
0.117 kWh
0.5-1.5 mm²
0.5-2.5 mm²
100 °C
6002
not relevant
User & Safety Instructions 3285203 Wieland Electric 96.032.1055.7 Appliance connector