There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
Spring-loaded terminal
250 V
20 A
14 mm
10 mm
10 - 14 mm
3
IP66
34.6 mm
Bus
TRUE
62.3 mm
Spring clamp connection
Integrated in plug-in connector
20 A
250 V
TRUE
3
73.4 mm
Polyamide (PA)
10-14 mm
Silver-plated
3
4 kV
0.8 mOhm
CuZn
IP66
2
1, 2, PE
Green
0.327 kWh
0.5-1.5 mm²
0.5-2.5 mm²
100 °C
6002