

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
90-degree
Spring-loaded terminal
50 V
20 A
3
IP66
34.6 mm
Bus
TRUE
54.3 mm
Spring clamp connection
Integrated in plug-in connector
20 A
50 V
3
73.4 mm
Polyamide (PA)
Silver-plated
3
Right-angled
4 kV
0.8 mOhm
CuZn
M20
IP66
2
1, 2, PE
Other
0.244 kWh
Black
0.5-1.5 mm²
0.5-2.5 mm²
100 °C
8002
not relevant
User & Safety Instructions 3285314 Wieland Electric 96.033.2051.4 Appliance connector