

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
Socket
90-degree
Screw connection
50 V
20 A
10 mm
6 mm
6 - 10 mm
3
IP66
34.6 mm
Bus
TRUE
62.3 mm
Screw connection
Integrated in plug-in connector
20 A
50 V
TRUE
3
73.4 mm
Polyamide (PA)
6-10 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
1, 2, PE
Other
0.327 kWh
0.75-6 mm²
0.75-6 mm²
100 °C
8002
not relevant
User & Safety Instructions 3285395 Wieland Electric 96.033.4051.4 Connector