

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Plug
90-degree
Screw connection
250 V
20 A
14 mm
10 mm
10 - 14 mm
3
IP66
34.6 mm
Plug
TRUE
62.3 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
3
70.5 mm
Polyamide (PA)
10-14 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
1, 2, 3
Blue
0.304 kWh
0.75-6 mm²
0.75-6 mm²
100 °C
5012
not relevant
User & Safety Instructions 3285264 Wieland Electric 96.034.4153.9 Connector