

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
straight
Screw connection
250 V
20 A
18 mm
13 mm
13 - 18 mm
4
IP66
gesis® CLASSIC
35.4 mm
Bus
TRUE
35.4 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
4
96.6 mm
Polyamide (PA)
13-18 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
1, 2, 3, PE
Black
0.369 kWh
0.75-4 mm²
0.75-4 mm²
100 °C
9005
not relevant
User & Safety Instructions 3285567 Wieland Electric 96.041.4553.1 Connector