

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
straight
Screw connection
50 V
20 A
18 mm
13 mm
13 - 18 mm
5
IP66
gesis® CLASSIC
35.4 mm
Bus
TRUE
35.4 mm
Screw connection
Integrated in plug-in connector
20 A
50 V
TRUE
5
96.6 mm
Polyamide (PA)
13-18 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
1, 2, 3, 4, 5
Other
0.366 kWh
0.75-4 mm²
0.75-4 mm²
100 °C
8002
not relevant
User & Safety Instructions 3285889 Wieland Electric 96.051.4551.4 Connector