There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
straight
Screw connection
250 V
20 A
5
IP66
35 mm
Bus
TRUE
35 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
5
51.4 mm
Polyamide (PA)
Silver-plated
3
Straight
4 kV
0.55 mOhm
CuZn
M25
IP66
1
1, 2, 3, 4, 5
Blue
0.132 kWh
0.75-4 mm²
0.75-4 mm²
100 °C
5012
not relevant
User & Safety Instructions 3285367 Wieland Electric 96.051.5053.9 Appliance connector