

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Plug
straight
Screw connection
250 V
25 A
5
IP66
34.6 mm
Plug
TRUE
34.6 mm
Screw connection
Integrated in plug-in connector
25 A
250 V
5
66.2 mm
Polyamide (PA)
Silver-plated
3
Straight
4 kV
0.55 mOhm
CuZn
M20
IP66
1
L, N, PE, 1, 2
Grey
0.206 kWh
Black
0.75-4 mm²
0.75-4 mm²
100 °C
7023
not relevant
User & Safety Instructions 3285320 Wieland Electric 96.052.6054.3 Appliance connector