

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
Socket
90-degree
Screw connection
250 V
20 A
10 mm
6 mm
6 - 10 mm
5
IP66
gesis® CLASSIC
34.6 mm
Bus
TRUE
62.3 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
5
73.4 mm
Polyamide (PA)
6-10 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
1, 2, 3, 4, 5
Blue
0.323 kWh
0.75-4 mm²
0.75-4 mm²
100 °C
5012
not relevant
User & Safety Instructions 3285491 Wieland Electric 96.053.4053.9 Connector