

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
Socket
90-degree
Blue
Screw connection
250 V
20 A
14 mm
10 mm
10 - 14 mm
5
IP66
gesis® CLASSIC
34.6 mm
Bus
TRUE
62.3 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
5
73.4 mm
Polyamide (PA)
10-14 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
L, N, PE, D1, D2
Blue
0.324 kWh
0.75-4 mm²
0.75-4 mm²
100 °C
5018
not relevant
User & Safety Instructions 3285523 Wieland Electric 96.053.4153.6 Connector Blue