

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
90-degree
Screw connection
250 V
20 A
7
IP66
34.6 mm
Bus
TRUE
54.3 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
7
75.3 mm
Polyamide (PA)
Silver-plated
3
Right-angled
4 kV
0.65 mOhm
CuZn
M20
IP66
1
Blue
0.273 kWh
Black
0.2-2.5 mm²
0.2-2.5 mm²
100 °C
5018
not relevant
User & Safety Instructions 3285925 Wieland Electric 96.073.6053.6 Appliance connector