There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
straight
Crimp
250 V
20 A
5
IP66
35 mm
Bus
TRUE
35 mm
Crimp
Integrated in plug-in connector
20 A
250 V
5
43.9 mm
Polyamide (PA)
Silver-plated
3
Straight
4 kV
0.7 mOhm
CuZn
M25
IP66
1
L, N, PE, D1, D2
Blue
0.128 kWh
0.75-4 mm²
100 °C
5018