

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
90-degree
Crimp
250 V
20 A
5
IP66
34.6 mm
Bus
TRUE
54.3 mm
Crimp
Integrated in plug-in connector
20 A
250 V
5
73.4 mm
Polyamide (PA)
Silver-plated
3
Right-angled
4 kV
0.7 mOhm
CuZn
M20
IP66
1
3, N, PE, 2, 1
Grey
0.23 kWh
Grey
0.75-4 mm²
100 °C
7035
not relevant
User & Safety Instructions 3285957 Wieland Electric 96.153.2053.0 Appliance connector