

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Plug
90-degree
Crimp
250 V
20 A
14 mm
10 mm
10 - 14 mm
5
IP66
34.6 mm
Plug
TRUE
62.3 mm
Crimp
Integrated in plug-in connector
20 A
250 V
TRUE
5
71.4 mm
Polyamide (PA)
10-14 mm
Silver-plated
3
4 kV
0.7 mOhm
CuZn
IP66
1
1, 2, 3, 4, 5
Blue
0.313 kWh
0.75-4 mm²
100 °C
5012
not relevant
User & Safety Instructions 3286054 Wieland Electric 96.154.0153.9 Connector