

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connector
Socket
Socket
straight
Crimp
250 V
20 A
18 mm
13 mm
13 - 18 mm
7
IP66
gesis® CLASSIC
35.4 mm
Bus
TRUE
35.4 mm
Crimp
Integrated in plug-in connector
20 A
250 V
TRUE
7
102 mm
Polyamide (PA)
13-18 mm
Silver-plated
3
4 kV
0.65 mOhm
CuZn
IP66
1
Blue
0.386 kWh
0.75-2.5 mm²
100 °C
5018
not relevant
User & Safety Instructions 3285956 Wieland Electric 96.171.0553.6 Connector